
SXT32418DC17-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32418DC17-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418DC17-32.000M |
Description | CRYSTAL 32.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418DC17-32.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.57540 | kr.128.77 |
| 100 | kr.2.28180 | kr.228.18 |
| 500 | kr.2.16384 | kr.1,081.92 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

