
SXT32417CC16-26.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32417CC16-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417CC16-26.000M |
Description | CRYSTAL 26.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±25ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417CC16-26.000M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.2.30400 | kr.115.20 |
| 100 | kr.2.04720 | kr.204.72 |
| 500 | kr.1.94498 | kr.972.49 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

