26 MHz ±25ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417CA48-26.000M

DigiKey Part Number
2388-SXT32417CA48-26.000M-ND
Manufacturer
Manufacturer Product Number
SXT32417CA48-26.000M
Description
CRYSTAL 26.000MHZ 17 PF SMD
Customer Reference
Detailed Description
26 MHz ±25ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417CA48-26.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
17pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.485
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.39700kr.23.97
50kr.2.15440kr.107.72
100kr.1.91470kr.191.47
500kr.1.81920kr.909.60
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250