SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417AA07-25.000M

DigiKey Part Number
2388-SXT32417AA07-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT32417AA07-25.000M
Description
CRYSTAL 25.000MHZ 17 PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417AA07-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.258
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.383.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.93900kr.19.39
50kr.1.74200kr.87.10
100kr.1.54880kr.154.88
500kr.1.47136kr.735.68
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500