
SXT32416CC48-11.0592M | |
|---|---|
DigiKey Part Number | 2388-SXT32416CC48-11.0592M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32416CC48-11.0592M |
Description | CRYSTAL 11.0592MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±25ppm Crystal 16pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32416CC48-11.0592M Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 250 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.80180 | kr.90.09 |
| 100 | kr.1.61730 | kr.161.73 |
| 500 | kr.1.54264 | kr.771.32 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

