
SXT32416AA07-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32416AA07-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32416AA07-37.400M |
Description | CRYSTAL 37.400MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32416AA07-37.400M Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.93100 | kr.39.31 |
| 50 | kr.3.64560 | kr.182.28 |
| 100 | kr.3.17000 | kr.317.00 |
| 500 | kr.2.97980 | kr.1,489.90 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

