
SXT32415CB38-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT32415CB38-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32415CB38-22.1184M |
Description | CRYSTAL 22.1184MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 15pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32415CB38-22.1184M Models |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.65400 | kr.132.70 |
| 100 | kr.2.35470 | kr.235.47 |
| 500 | kr.2.23422 | kr.1,117.11 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

