
SXT32414BB48-12.288M | |
---|---|
DigiKey Part Number | 2388-SXT32414BB48-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32414BB48-12.288M |
Description | CRYSTAL 12.288MHZ 14PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 14pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32414BB48-12.288M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.79800 | kr.17.98 |
50 | kr.1.59360 | kr.79.68 |
100 | kr.1.38560 | kr.138.56 |
500 | kr.1.30266 | kr.651.33 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |