
SXT32413DD17-14.31818M | |
|---|---|
DigiKey Part Number | 2388-SXT32413DD17-14.31818M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413DD17-14.31818M |
Description | CRYSTAL 14.31818MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 13pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413DD17-14.31818M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.30300 | kr.33.03 |
| 50 | kr.3.03300 | kr.151.65 |
| 100 | kr.2.69130 | kr.269.13 |
| 500 | kr.2.55096 | kr.1,275.48 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

