
SXT32413AA27-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32413AA27-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413AA27-30.000M |
Description | CRYSTAL 30.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413AA27-30.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.28900 | kr.22.89 |
| 50 | kr.2.08340 | kr.104.17 |
| 100 | kr.1.84810 | kr.184.81 |
| 500 | kr.1.75428 | kr.877.14 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

