
SXT32413AA07-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32413AA07-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413AA07-40.000M |
Description | CRYSTAL 40.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413AA07-40.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.72580 | kr.86.29 |
| 100 | kr.1.53430 | kr.153.43 |
| 500 | kr.1.45756 | kr.728.78 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

