28.63636 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412EB48-28.63636M

DigiKey Part Number
2388-SXT32412EB48-28.63636M-ND
Manufacturer
Manufacturer Product Number
SXT32412EB48-28.63636M
Description
CRYSTAL 28.63636MHZ 12PF SMD
Customer Reference
Detailed Description
28.63636 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32412EB48-28.63636M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.790
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.33500kr.33.35
50kr.3.07880kr.153.94
100kr.2.72620kr.272.62
500kr.2.58228kr.1,291.14
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750