
SXT32411CB17-44.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32411CB17-44.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411CB17-44.000M |
Description | CRYSTAL 44.000MHZ 11PF SMD |
Customer Reference | |
Detailed Description | 44 MHz ±25ppm Crystal 11pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32411CB17-44.000M Models |
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 44 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.47900 | kr.64.79 |
| 50 | kr.5.84420 | kr.292.21 |
| 100 | kr.5.21020 | kr.521.02 |
| 500 | kr.4.57646 | kr.2,288.23 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

