
SXT32411BB48-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32411BB48-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411BB48-40.000M |
Description | CRYSTAL 40.000MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 11pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.4.01300 | kr.40.13 |
| 50 | kr.3.74820 | kr.187.41 |
| 100 | kr.3.31270 | kr.331.27 |
| 500 | kr.3.13830 | kr.1,569.15 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

