
SXT32410FE38-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT32410FE38-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410FE38-24.576M |
Description | CRYSTAL 24.576MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32410FE38-24.576M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.4.35200 | kr.43.52 |
| 50 | kr.4.06780 | kr.203.39 |
| 100 | kr.3.59420 | kr.359.42 |
| 500 | kr.3.40506 | kr.1,702.53 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

