
SXT32410FC27-14.31818M | |
|---|---|
DigiKey Part Number | 2388-SXT32410FC27-14.31818M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410FC27-14.31818M |
Description | CRYSTAL 14.31818MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.67100 | kr.36.71 |
| 50 | kr.3.41600 | kr.170.80 |
| 100 | kr.3.02670 | kr.302.67 |
| 500 | kr.2.86480 | kr.1,432.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

