
SXT22417CA27-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT22417CA27-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22417CA27-37.400M |
Description | CRYSTAL 37.400MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±25ppm Crystal 17pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22417CA27-37.400M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.24600 | kr.32.46 |
| 50 | kr.2.87700 | kr.143.85 |
| 100 | kr.2.51130 | kr.251.13 |
| 500 | kr.2.36470 | kr.1,182.35 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

