19.6608 MHz ±50ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410AA17-19.6608M

DigiKey Part Number
2388-SXT32410AA17-19.6608M-ND
Manufacturer
Manufacturer Product Number
SXT32410AA17-19.6608M
Description
CRYSTAL 19.6608MHZ 10PF SMD
Customer Reference
Detailed Description
19.6608 MHz ±50ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32410AA17-19.6608M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.85300kr.28.53
50kr.2.57020kr.128.51
100kr.2.28430kr.228.43
500kr.2.17030kr.1,085.15
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750