
SXT32410AA07-28.63636M | |
|---|---|
DigiKey Part Number | 2388-SXT32410AA07-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410AA07-28.63636M |
Description | CRYSTAL 28.63636MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32410AA07-28.63636M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.52460 | kr.126.23 |
| 100 | kr.2.24440 | kr.224.44 |
| 500 | kr.2.13214 | kr.1,066.07 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

