
SXT32418FC38-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32418FC38-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418FC38-48.000M |
Description | CRYSTAL 48.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418FC38-48.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.96100 | kr.29.61 |
| 50 | kr.2.66160 | kr.133.08 |
| 100 | kr.2.36670 | kr.236.67 |
| 500 | kr.2.24854 | kr.1,124.27 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

