
| SXT2248ED17-40.000M | |
|---|---|
| DigiKey Part Number | 2388-SXT2248ED17-40.000M-ND | 
| Manufacturer | |
| Manufacturer Product Number | SXT2248ED17-40.000M | 
| Description | CRYSTAL 40.000MHZ 8 PF SMD | 
| Customer Reference | |
| Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SXT2248ED17-40.000M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 40 MHz | |
| Frequency Stability | ±20ppm | |
| Frequency Tolerance | ±15ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.3.48200 | kr.34.82 | 
| 50 | kr.3.25380 | kr.162.69 | 
| 100 | kr.2.87490 | kr.287.49 | 
| 500 | kr.2.72358 | kr.1,361.79 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark