32 MHz ±30ppm Crystal 11pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22411BA48-32.000M

DigiKey Part Number
2388-SXT22411BA48-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT22411BA48-32.000M
Description
CRYSTAL 32.000MHZ 11 PF SMD
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 11pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22411BA48-32.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
11pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.32200kr.33.22
50kr.2.99000kr.149.50
100kr.2.65770kr.265.77
500kr.2.52472kr.1,262.36
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750