
SXTHM216AA074-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXTHM216AA074-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM216AA074-24.000M |
Description | CRYSTAL 24.000MHZ 16 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package HC-49/US SMT |
Frequency Stability ±50ppm | Size / Dimension 0.524" L x 0.197" W (13.30mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.2.13400 | kr.106.70 |
| 100 | kr.1.89690 | kr.189.69 |
| 500 | kr.1.80208 | kr.901.04 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

