25 MHz ±25ppm Crystal 19pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22419CA38-25.000M

DigiKey Part Number
2388-SXT22419CA38-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT22419CA38-25.000M
Description
CRYSTAL 25.000MHZ 19 PF SMD
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 19pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22419CA38-25.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
19pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.746
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.13700kr.21.37
50kr.1.92220kr.96.11
100kr.1.70800kr.170.80
500kr.1.62254kr.811.27
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500