
SXT22414AA16-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22414AA16-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22414AA16-32.000M |
Description | CRYSTAL 32.000MHZ 14 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 14pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22414AA16-32.000M Models |
Category | Load Capacitance 14pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.25200 | kr.32.52 |
| 50 | kr.2.92660 | kr.146.33 |
| 100 | kr.2.60130 | kr.260.13 |
| 500 | kr.2.46626 | kr.1,233.13 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

