
SXT22414AA07-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22414AA07-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22414AA07-24.000M |
Description | CRYSTAL 24.000MHZ 14 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 14pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22414AA07-24.000M Models |
Category | Load Capacitance 14pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.58000 | kr.25.80 |
| 50 | kr.2.32180 | kr.116.09 |
| 100 | kr.2.06430 | kr.206.43 |
| 500 | kr.1.96122 | kr.980.61 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

