
SXT22413DA16-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22413DA16-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22413DA16-20.000M |
Description | CRYSTAL 20.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 13pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22413DA16-20.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.4.00700 | kr.40.07 |
| 50 | kr.3.74700 | kr.187.35 |
| 100 | kr.3.31070 | kr.331.07 |
| 500 | kr.3.13666 | kr.1,568.33 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

