
SXT22410FD16-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT22410FD16-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410FD16-24.576M |
Description | CRYSTAL 24.576MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410FD16-24.576M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.6.84800 | kr.68.48 |
| 50 | kr.6.68680 | kr.334.34 |
| 100 | kr.5.73120 | kr.573.12 |
| 500 | kr.5.57196 | kr.2,785.98 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |

