
SXT22419AA16-26.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22419AA16-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22419AA16-26.000M |
Description | CRYSTAL 26.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±50ppm Crystal 19pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22419AA16-26.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.76500 | kr.88.25 |
| 100 | kr.1.56920 | kr.156.92 |
| 500 | kr.1.49040 | kr.745.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

