
SXT22410DD27-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22410DD27-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410DD27-16.000M |
Description | CRYSTAL 16.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410DD27-16.000M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.2.06100 | kr.20.61 |
| 50 | kr.1.90200 | kr.95.10 |
| 100 | kr.1.74350 | kr.174.35 |
| 500 | kr.1.58500 | kr.792.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

