
SXT21418CB17-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21418CB17-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418CB17-25.000M |
Description | CRYSTAL 25.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418CB17-25.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.6.13100 | kr.61.31 |
| 50 | kr.5.73000 | kr.286.50 |
| 100 | kr.5.06380 | kr.506.38 |
| 500 | kr.4.79736 | kr.2,398.68 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

