SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21418BB27-50.000MT

Digi-Key Part Number
2388-SXT21418BB27-50.000MT-ND - Tape & Reel (TR)
2388-SXT21418BB27-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT21418BB27-50.000MT
Description
CRYSTAL 50.000MHZ 18PF SMD
Detailed Description
50 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in DKK
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.3.65796kr.1,828.98
Bulk
QtyUnit PriceExt Price
1kr.5.29000kr.5.29
10kr.4.67400kr.46.74
50kr.4.37100kr.218.55
100kr.3.86130kr.386.13
Additional Resources
AttributeDescription
Other Names
2388-SXT21418BB27-50.000M
2388-SXT21418BB27-50.000MT
Standard Package500