
SXT21417DD17-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21417DD17-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21417DD17-27.000M |
Description | CRYSTAL 27.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 17pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21417DD17-27.000M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.7.42400 | kr.74.24 |
| 50 | kr.7.24780 | kr.362.39 |
| 100 | kr.6.21260 | kr.621.26 |
| 500 | kr.4.36610 | kr.2,183.05 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

