SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22416BA38-27.000M

DigiKey Part Number
2388-SXT22416BA38-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT22416BA38-27.000M
Description
CRYSTAL 27.000MHZ 16 PF SMD
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22416BA38-27.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.920
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.386.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.3.79500kr.37.95
50kr.3.49560kr.174.78
100kr.3.09570kr.309.57
500kr.2.93594kr.1,467.97
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750