25 MHz ±30ppm Crystal 16pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21416BA27-25.000M

DigiKey Part Number
2388-SXT21416BA27-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT21416BA27-25.000M
Description
CRYSTAL 25.000MHZ 16 PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21416BA27-25.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.47900kr.64.79
50kr.6.05340kr.302.67
100kr.5.34970kr.534.97
500kr.5.06806kr.2,534.03
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750