
SXT21416BA17-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21416BA17-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21416BA17-50.000M |
Description | CRYSTAL 50.000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21416BA17-50.000M Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.4.16500 | kr.41.65 |
| 50 | kr.3.89020 | kr.194.51 |
| 100 | kr.3.43690 | kr.343.69 |
| 500 | kr.3.25622 | kr.1,628.11 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

