
SXT21416BA17-50.000M | |
---|---|
DigiKey Part Number | 2388-SXT21416BA17-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21416BA17-50.000M |
Description | CRYSTAL 50.000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21416BA17-50.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.4.20500 | kr.42.05 |
50 | kr.3.92700 | kr.196.35 |
100 | kr.3.46940 | kr.346.94 |
500 | kr.3.28704 | kr.1,643.52 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |