
SXT21413CA27-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21413CA27-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21413CA27-50.000M |
Description | CRYSTAL 50.000MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21413CA27-50.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.4.28200 | kr.42.82 |
| 50 | kr.4.00260 | kr.200.13 |
| 100 | kr.3.53540 | kr.353.54 |
| 500 | kr.3.34950 | kr.1,674.75 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

