
SXT21412FC38-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT21412FC38-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412FC38-27.120M |
Description | CRYSTAL 27.120MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412FC38-27.120M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±25ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.64100 | kr.46.41 |
| 50 | kr.4.32520 | kr.216.26 |
| 100 | kr.3.82300 | kr.382.30 |
| 500 | kr.3.62242 | kr.1,811.21 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

