
SXTHM217BB174-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXTHM217BB174-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM217BB174-27.000M |
Description | CRYSTAL 27.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 17pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package HC-49/US SMT |
Frequency Stability ±30ppm | Size / Dimension 0.524" L x 0.197" W (13.30mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.04100 | kr.20.41 |
| 50 | kr.1.83600 | kr.91.80 |
| 100 | kr.1.74410 | kr.174.41 |
| 500 | kr.1.65714 | kr.828.57 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

