
SXT21412EE27-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21412EE27-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412EE27-40.000M |
Description | CRYSTAL 40.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412EE27-40.000M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.50400 | kr.25.04 |
| 50 | kr.2.34580 | kr.117.29 |
| 100 | kr.2.18730 | kr.218.73 |
| 500 | kr.2.02880 | kr.1,014.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

