16.384 MHz ±25ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21412CA48-16.384M

DigiKey Part Number
2388-SXT21412CA48-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT21412CA48-16.384M
Description
CRYSTAL 16.384MHZ 12PF SMD
Customer Reference
Detailed Description
16.384 MHz ±25ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21412CA48-16.384M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.205
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.11300kr.31.13
50kr.2.82900kr.141.45
100kr.2.51000kr.251.00
500kr.2.38270kr.1,191.35
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000