25 MHz ±50ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21412AA38-25.000M

DigiKey Part Number
2388-SXT21412AA38-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT21412AA38-25.000M
Description
CRYSTAL 25.000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21412AA38-25.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.550
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.53100kr.35.31
50kr.3.29940kr.164.97
100kr.2.91510kr.291.51
500kr.2.76196kr.1,380.98
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750