SXT21412AA07-27.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21412AA27-27.000M

DigiKey Part Number
2388-SXT21412AA27-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT21412AA27-27.000M
Description
CRYSTAL 27.000MHZ 12PF SMD
Customer Reference
Detailed Description
27 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21412AA27-27.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.383.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.62200kr.36.22
50kr.3.30500kr.165.25
100kr.2.98430kr.298.43
500kr.2.66444kr.1,332.22
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250