
SXT21411BA27-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT21411BA27-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21411BA27-27.120M |
Description | CRYSTAL 27.120MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 11pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21411BA27-27.120M Models |
Category | Load Capacitance 11pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.57600 | kr.35.76 |
| 50 | kr.3.21820 | kr.160.91 |
| 100 | kr.2.86120 | kr.286.12 |
| 500 | kr.2.67688 | kr.1,338.44 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

