
SXT32417CB07-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32417CB07-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417CB07-48.000M |
Description | CRYSTAL 48.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±25ppm Crystal 17pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417CB07-48.000M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.39700 | kr.23.97 |
| 50 | kr.2.15300 | kr.107.65 |
| 100 | kr.1.91470 | kr.191.47 |
| 500 | kr.1.81882 | kr.909.41 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

