
SXT21410DD16-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21410DD16-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21410DD16-32.000M |
Description | CRYSTAL 32.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21410DD16-32.000M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.52080 | kr.126.04 |
| 100 | kr.2.39530 | kr.239.53 |
| 500 | kr.2.27556 | kr.1,137.78 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

