
SXT14420FA27-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT14420FA27-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14420FA27-25.000M |
Description | CRYSTAL 25.000M 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (12.5x4.6) |
Frequency Stability ±50ppm | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.10.48000 | kr.104.80 |
| 50 | kr.10.31900 | kr.515.95 |
| 100 | kr.10.16110 | kr.1,016.11 |
| 500 | kr.10.00236 | kr.5,001.18 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

