
SXT11410DA17-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT11410DA17-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11410DA17-27.000M |
Description | CRYSTAL 27.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.55000 | kr.35.50 |
| 50 | kr.3.17000 | kr.158.50 |
| 100 | kr.2.72620 | kr.272.62 |
| 500 | kr.2.15560 | kr.1,077.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

