
SXO75P3B481-150.000M | |
---|---|
DigiKey Part Number | 2388-SXO75P3B481-150.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3B481-150.000M |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.46000 | kr.27.46 |
10 | kr.27.06600 | kr.270.66 |
50 | kr.26.67640 | kr.1,333.82 |
500 | kr.25.89696 | kr.12,948.48 |
Unit Price without VAT: | kr.27.46000 |
---|---|
Unit Price with VAT: | kr.34.32500 |